Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERA-6AEB104V

Res Thin Film 0805 100K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thin Film 0805 100K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA6AEB104V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERA-6AEB104V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 100 KOhm
Power Rating: 0.125 (1/8) W
Tolerance: 0.1 %
Case Size: 0805
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ERA-6AEB104V?
The recommended replacement for ERA-6AEB104V is ERA-6EEB1003V from Panasonic, available from OnlineComponents.com.
Is ERA-6AEB104V RoHS compliant?
Yes, ERA-6AEB104V is RoHS compliant.
What is the lead time for ERA-6AEB104V?
The standard lead time for ERA-6AEB104V is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60,000
Can Ship immediately
On Order:
100,000   can ship 3/10/27
Minimum Order Quantity:
5000
Order Increment:
5000
49 Weeks can ship 11/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0488
10,000
$0.0453
25,000
$0.0439
50,000
$0.0434
100,000
$0.0429
150,000
$0.0428
250,000
$0.0427
500,000 +
$0.0426
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!