- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERA-3EEB7321V
Description
+
Res Metal Film 0603 7.32K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA3EEB7321V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERA-3EEB7321V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1 -
Resistance Value:7.32 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.1 %
-
Case Size:0603
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
550
Price (USD)
Qty
Unit Price
550
$0.1214
2,700
$0.1183
5,000 +
$0.1122
Click for Quote
Log in
to unlock special pricing