Available Replacements
RECOMMENDED REPLACEMENT
ERA-3AEB1621V
ERA-3AEB1621V

Panasonic

In Stock: 20,000

Minimum Order: 5,000

VIEW PRODUCT
Image is representational - see mfr. specs

ERA-3EEB1621V

Panasonic

Res Metal Film 0603 1.62K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 0603 1.62K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA3EEB1621V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERA-3EEB1621V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    1.62 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    0.1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.1948
10,000
$0.1877
20,000
$0.1795
60,000 +
$0.1734
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!