- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERA-3ARB363V
Description
+
The ERA-3ARB363V is a high-reliability 36 kΩ thin-film chip resistor in a 0603 package, featuring a ±0.1% tolerance and a TCR of ±10 ppm/°C.
Search Keywords: ERA3ARB363V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERA-3ARB363V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:36 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.1 %
-
Case Size:0603
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
2500
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
2,500
$0.1515
5,000
$0.1504
10,000
$0.1474
25,000
$0.1446
50,000
$0.1443
100,000 +
$0.1437
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments