- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERA-3ARB273V
Panasonic
ERA-3ARB273V
Res Thin Film 0603 27K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thin Film 0603 27K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA3ARB273V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERA-3ARB273V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:27 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.1 %
-
Case Size:0603
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERA-3ARB273V RoHS compliant?
Yes, ERA-3ARB273V is RoHS compliant.
What is the lead time for ERA-3ARB273V?
The standard lead time for ERA-3ARB273V is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
1000
33 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
1,000
$0.2512
2,500
$0.2463
5,000
$0.2439
10,000
$0.2224
25,000
$0.2059
50,000 +
$0.2054
Click for Quote
Log in
to unlock special pricing