Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERA-3APB332V

Res Thin Film 0603 3.3K Ohm 0.1% 0.1W(1/10W) ±15ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thin Film 0603 3.3K Ohm 0.1% 0.1W(1/10W) ±15ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA3APB332V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERA-3APB332V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 3.3 KOhm
Power Rating: 0.1 (1/10) W
Tolerance: 0.1 %
Case Size: 0603
Temperature Coefficient: ±15 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERA-3APB332V RoHS compliant?
Yes, ERA-3APB332V is RoHS compliant.
What is the lead time for ERA-3APB332V?
The standard lead time for ERA-3APB332V is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
15,000   can ship 4/28/27
Minimum Order Quantity:
1000
49 Weeks can ship 10/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3082
2,500
$0.2911
5,000
$0.2750
10,000
$0.2663
25,000
$0.2656
50,000 +
$0.2650
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!