Image is representational - see mfr. specs

ERA-3APB113V

Panasonic

Res Thin Film 0603 11K Ohm 0.1% 0.1W(1/10W) ±15ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thin Film 0603 11K Ohm 0.1% 0.1W(1/10W) ±15ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA3APB113V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERA-3APB113V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    11 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    0.1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±15 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.3036
2,500
$0.2277
3,750
$0.2125
5,000 +
$0.2083
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!