Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERA-3AEB8872V

Res Thin Film 0603 88.7K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thin Film 0603 88.7K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA3AEB8872V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERA-3AEB8872V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 88.7 KOhm
Power Rating: 0.1 (1/10) W
Tolerance: 0.1 %
Case Size: 0603
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERA-3AEB8872V RoHS compliant?
Yes, ERA-3AEB8872V is RoHS compliant.
What is the lead time for ERA-3AEB8872V?
The standard lead time for ERA-3AEB8872V is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
49 Weeks can ship 10/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0635
10,000
$0.0600
25,000
$0.0568
50,000
$0.0567
100,000
$0.0565
150,000
$0.0564
250,000
$0.0562
500,000 +
$0.0561
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!