- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERA-3AEB6042V
Panasonic
ERA-3AEB6042V
Res Thin Film 0603 60.4K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thin Film 0603 60.4K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA3AEB6042V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERA-3AEB6042V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:60.4 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.1 %
-
Case Size:0603
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERA-3AEB6042V RoHS compliant?
Yes, ERA-3AEB6042V is RoHS compliant.
What is the lead time for ERA-3AEB6042V?
The standard lead time for ERA-3AEB6042V is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15,000
can ship 10/28/26
Minimum Order Quantity:
5000
Order Increment:
5000
33 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
5,000
$0.0364
10,000
$0.0360
25,000
$0.0358
50,000
$0.0356
100,000
$0.0355
150,000
$0.0354
250,000 +
$0.0353
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT