Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERA-3AEB4992V

Res Thin Film 0603 49.9K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thin Film 0603 49.9K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA3AEB4992V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERA-3AEB4992V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    49.9 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    0.1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERA-3AEB4992V RoHS compliant?
Yes, ERA-3AEB4992V is RoHS compliant.
What is the lead time for ERA-3AEB4992V?
The standard lead time for ERA-3AEB4992V is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
75,000   can ship 10/28/26
Minimum Order Quantity:
5000
Order Increment:
5000
33 Weeks can ship 5/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0691
10,000
$0.0689
25,000
$0.0651
50,000
$0.0625
100,000
$0.0623
150,000
$0.0600
250,000
$0.0598
500,000 +
$0.0592
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!