Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERA-3AEB3160V

Res Thin Film 0603 316 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thin Film 0603 316 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA3AEB3160V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERA-3AEB3160V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 316 Ohm
Power Rating: 0.1 (1/10) W
Tolerance: 0.1 %
Case Size: 0603
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERA-3AEB3160V RoHS compliant?
Yes, ERA-3AEB3160V is RoHS compliant.
What is the lead time for ERA-3AEB3160V?
The standard lead time for ERA-3AEB3160V is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,640
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
49 Weeks can ship 10/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0334
10,000
$0.0333
25,000
$0.0316
50,000
$0.0304
100,000
$0.0303
150,000
$0.0293
250,000
$0.0292
500,000 +
$0.0289
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!