Image is representational - see mfr. specs

ERA-3AEB2150V

Panasonic

Res Thin Film 0603 215 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Reel Упаковка
Certificate of Compliance Guarantee
Описание +
Res Thin Film 0603 215 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA3AEB2150V
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Panasonic
  • Артикул / №:
    ERA-3AEB2150V
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    215 Ohm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    0.1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
5000
многократный:
5000
12 Weeks Можно отправить 7/8/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
5 000
$0.0346
10 000
$0.0345
25 000
$0.0326
50 000
$0.0312
100 000
$0.0312
150 000
$0.0300
250 000
$0.0299
500 000 +
$0.0296
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!