Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERA-3AEB1912V

Res Thin Film 0603 19.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thin Film 0603 19.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA3AEB1912V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERA-3AEB1912V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 19.1 KOhm
Power Rating: 0.1 (1/10) W
Tolerance: 0.1 %
Case Size: 0603
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ERA-3AEB1912V?
The recommended replacement for ERA-3AEB1912V is ERA-3EEB1912V from Panasonic, available from OnlineComponents.com.
Is ERA-3AEB1912V RoHS compliant?
Yes, ERA-3AEB1912V is RoHS compliant.
What is the lead time for ERA-3AEB1912V?
The standard lead time for ERA-3AEB1912V is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in Buy all 3 in-stock or the regular minimum order quantity of 5000
On Order:
15,000   can ship 2/19/27
Stock lot only:
3
Minimum Order Quantity:
5000
Order Increment:
5000
49 Weeks can ship 10/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0699
5,000
$0.0635
10,000
$0.0600
25,000
$0.0587
50,000
$0.0568
100,000
$0.0567
150,000
$0.0565
250,000
$0.0564
500,000 +
$0.0562
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!