Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERA-3AEB131V

Res Thin Film 0603 130 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thin Film 0603 130 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA3AEB131V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERA-3AEB131V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    130 Ohm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    0.1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERA-3AEB131V RoHS compliant?
Yes, ERA-3AEB131V is RoHS compliant.
What is the lead time for ERA-3AEB131V?
The standard lead time for ERA-3AEB131V is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately Buy all 4,000 in-stock or the regular minimum order quantity of 5000
Stock lot only:
4000
Minimum Order Quantity:
5000
Order Increment:
5000
33 Weeks can ship 5/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0439
5,000
$0.0399
10,000
$0.0395
25,000
$0.0390
50,000
$0.0389
100,000
$0.0388
150,000
$0.0387
250,000 +
$0.0386
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!