Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERA-3AEB124V

Res Thin Film 0603 120K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thin Film 0603 120K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA3AEB124V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERA-3AEB124V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 120 KOhm
Power Rating: 0.1 (1/10) W
Tolerance: 0.1 %
Case Size: 0603
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERA-3AEB124V RoHS compliant?
Yes, ERA-3AEB124V is RoHS compliant.
What is the lead time for ERA-3AEB124V?
The standard lead time for ERA-3AEB124V is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
49 Weeks can ship 10/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0438
10,000
$0.0404
25,000
$0.0400
50,000
$0.0399
100,000
$0.0398
150,000
$0.0397
250,000
$0.0396
500,000 +
$0.0395
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!