Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERA-3AEB1242V

The ERA-3AEB1242V is a high-reliability thin film chip resistor offering a 12.4 kΩ resistance, ±0.1% tolerance, and a 0.1W pow ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The ERA-3AEB1242V is a high-reliability thin film chip resistor offering a 12.4 kΩ resistance, ±0.1% tolerance, and a 0.1W power rating in an 0603 package.
Search Keywords: ERA3AEB1242V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERA-3AEB1242V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    12.4 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    0.1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERA-3AEB1242V RoHS compliant?
Yes, ERA-3AEB1242V is RoHS compliant.
What is the lead time for ERA-3AEB1242V?
The standard lead time for ERA-3AEB1242V is approximately 33 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
33 Weeks can ship 4/7/27
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0452
10,000
$0.0432
25,000
$0.0412
50,000
$0.0411
100,000
$0.0410
150,000
$0.0409
250,000 +
$0.0408
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!