Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERA-2AKD300X

Res Thin Film 0402 30 Ohm 0.5% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thin Film 0402 30 Ohm 0.5% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA2AKD300X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERA-2AKD300X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Resistance Value: 30 Ohm
Power Rating: 0.063 (1/16) W
Tolerance: 0.5 %
Case Size: 0402
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERA-2AKD300X RoHS compliant?
Yes, ERA-2AKD300X is RoHS compliant.
What is the lead time for ERA-2AKD300X?
The standard lead time for ERA-2AKD300X is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
49 Weeks can ship 11/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0294
30,000
$0.0283
50,000
$0.0278
100,000
$0.0271
150,000
$0.0267
250,000
$0.0262
500,000 +
$0.0256
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!