Image is representational - see mfr. specs

ERA-2AED123X

Panasonic

Res Thin Film 0402 12K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thin Film 0402 12K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA2AED123X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERA-2AED123X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Resistance Value:
    12 KOhm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    0.5 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks can ship 8/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
10,000
$0.0195
30,000
$0.0191
50,000
$0.0189
100,000
$0.0186
150,000
$0.0186
250,000
$0.0183
500,000 +
$0.0182
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!