- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERA-2AED111X
Description
+
Res Thin Film 0402 110 Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA2AED111X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERA-2AED111X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:110 Ohm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.5 %
-
Case Size:0402
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10,000
$0.0246
30,000
$0.0235
50,000
$0.0228
100,000
$0.0222
150,000
$0.0221
250,000
$0.0213
500,000 +
$0.0213
Click for Quote
Log in
to unlock special pricing