- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERA-2AEB5902X
Panasonic
ERA-2AEB5902X
Res Thin Film 0402 59K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thin Film 0402 59K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA2AEB5902X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERA-2AEB5902X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:59 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.1 %
-
Case Size:0402
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERA-2AEB5902X RoHS compliant?
Yes, ERA-2AEB5902X is RoHS compliant.
What is the lead time for ERA-2AEB5902X?
The standard lead time for ERA-2AEB5902X is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20,000
can ship 5/5/27
Minimum Order Quantity:
5000
43 Weeks
can ship
7/8/27
Price (USD)
Qty
Unit Price
5,000
$0.0629
7,500
$0.0622
10,000
$0.0610
30,000
$0.0537
50,000
$0.0536
100,000
$0.0534
150,000
$0.0533
250,000 +
$0.0532
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT