Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERA-2AEB4992X

Res Thin Film 0402 49.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thin Film 0402 49.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA2AEB4992X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERA-2AEB4992X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Resistance Value:
    49.9 KOhm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    0.1 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERA-2AEB4992X RoHS compliant?
Yes, ERA-2AEB4992X is RoHS compliant.
What is the lead time for ERA-2AEB4992X?
The standard lead time for ERA-2AEB4992X is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,002
Can Ship immediately
On Order:
20,000   can ship 6/25/27
Minimum Order Quantity:
5000
49 Weeks can ship 9/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0682
7,500
$0.0652
10,000
$0.0651
30,000
$0.0616
50,000
$0.0615
100,000
$0.0592
150,000
$0.0591
250,000 +
$0.0584
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!