Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERA-2AEB2212X

Res Thin Film 0402 22.1K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thin Film 0402 22.1K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA2AEB2212X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERA-2AEB2212X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Resistance Value: 22.1 KOhm
Power Rating: 0.063 (1/16) W
Tolerance: 0.1 %
Case Size: 0402
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERA-2AEB2212X RoHS compliant?
Yes, ERA-2AEB2212X is RoHS compliant.
What is the lead time for ERA-2AEB2212X?
The standard lead time for ERA-2AEB2212X is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Ships today, if you order in
On Order:
20,000   can ship 10/4/27
Minimum Order Quantity:
10000
Order Increment:
10000
49 Weeks can ship 10/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0480
30,000
$0.0462
50,000
$0.0454
100,000
$0.0442
150,000
$0.0436
250,000 +
$0.0428
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!