Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERA-2AEB101X

Res Thin Film 0402 100 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thin Film 0402 100 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA2AEB101X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERA-2AEB101X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Resistance Value:
    100 Ohm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    0.1 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERA-2AEB101X RoHS compliant?
Yes, ERA-2AEB101X is RoHS compliant.
What is the lead time for ERA-2AEB101X?
The standard lead time for ERA-2AEB101X is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,815
Can Ship immediately Buy all 4,815 in-stock or the regular minimum order quantity of 5000
On Order:
50,000   can ship 3/18/27
Stock lot only:
4815
Minimum Order Quantity:
5000
33 Weeks can ship 4/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0631
5,000
$0.0574
7,500
$0.0568
10,000
$0.0562
30,000
$0.0556
50,000
$0.0550
100,000
$0.0544
150,000
$0.0538
250,000 +
$0.0532
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!