Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERA-1AEB103C

Res Thin Film 0201 10K Ohm 0.1% 0.05W(1/20W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thin Film 0201 10K Ohm 0.1% 0.05W(1/20W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA1AEB103C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERA-1AEB103C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100042
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Resistance Value: 10 KOhm
Power Rating: 0.05 (1/20) W
Tolerance: 0.1 %
Case Size: 0201
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERA-1AEB103C RoHS compliant?
Yes, ERA-1AEB103C is RoHS compliant.
What is the lead time for ERA-1AEB103C?
The standard lead time for ERA-1AEB103C is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 255,000
Can Ship immediately
On Order:
150,000   can ship 9/30/27
Minimum Order Quantity:
5000
49 Weeks can ship 10/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0794
7,500
$0.0779
15,000
$0.0702
30,000
$0.0700
60,000
$0.0698
105,000
$0.0697
150,000
$0.0695
255,000 +
$0.0693
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!