- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERA-1AEB102C
Description
+
Res Thin Film 0201 1K Ohm 0.1% 0.05W(1/20W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA1AEB102C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERA-1AEB102C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100042
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000 -
Resistance Value:1 KOhm
-
Power Rating:0.05 (1/20) W
-
Tolerance:0.1 %
-
Case Size:0201
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,945
Ships today, if you order in
Minimum Order Quantity:
5000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0623
7,500
$0.0617
15,000
$0.0605
30,000
$0.0595
60,000
$0.0576
105,000
$0.0566
150,000
$0.0545
255,000 +
$0.0544
Click for Quote
Log in
to unlock special pricing