- casa ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERA-14HD240U
ERA-14HD240U
Panasonic
Res Metal Film 1210 24 Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD Automotive T/R
Folha de dados ACESSÓRIOS
RoHS Compliant
Discontinued & Replaced
Reel Embalagem
Certificate of Compliance Guarantee
Descrição
+
Res Metal Film 1210 24 Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA14HD240U
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Panasonic
-
Número do item:ERA-14HD240U
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:24 Ohm
-
Power Rating:0.25 (1/4) W
-
Tolerance:0.5 %
-
Case Size:1210
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
recursos
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.