- Ana Sayfa ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERA-14EB433U
ERA-14EB433U
Panasonic
Res Metal Film 1210 43K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
Veri Sayfası Donatılar
RoHS Compliant
Discontinued & Replaced
Reel Paketleme
Certificate of Compliance Guarantee
tanım
+
Res Metal Film 1210 43K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA14EB433U
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Panasonic
-
Parça Numarası:ERA-14EB433U
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8533210040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:43 KOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:0.1 %
-
Case Size:1210
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
kaynaklar
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.