Available Replacements
お薦めの代わりの商品
ERA-8AEB391V
ERA-8AEB391V

Panasonic

在庫: 400

最低注文: 2,500

VIEW PRODUCT
Image is representational - see mfr. specs

ERA-14EB391U

Panasonic

Res Metal Film 1210 390 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

データシート アクセサリー

RoHS遵守
Discontinued & Replaced
Reel 包装
Certificate of Compliance Guarantee
説明 +
Res Metal Film 1210 390 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA14EB391U
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Panasonic
  • 部品番号:
    ERA-14EB391U
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    390 Ohm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    0.1 %
  • Case Size:
    1210
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!