- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Receivers, Transmitters, Transceivers ›
- ENW-89842A2JF
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic
ENW-89842A2JF
Bluetooth Class I/Class II 3.3V 2.178Mbps 24-Pin SMD Module T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Bluetooth Class I/Class II 3.3V 2.178Mbps 24-Pin SMD Module T/R
Search Keywords: ENW89842A2JF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ENW-89842A2JF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517620050 |
| COO: | EU |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
| Dimension: | 9.5 x 9 x 1.8 mm |
Product Guides
+
Frequently Asked Questions
Is ENW-89842A2JF discontinued?
Yes, ENW-89842A2JF from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ENW-89842A2JF?
The recommended replacement for ENW-89842A2JF is ENW-89823A3KF from Panasonic, available from OnlineComponents.com.
Is ENW-89842A2JF RoHS compliant?
Yes, ENW-89842A2JF is RoHS compliant.
What is the lead time for ENW-89842A2JF?
The standard lead time for ENW-89842A2JF is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.