- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Receivers, Transmitters, Transceivers ›
- ENW-89829A2JF
Panasonic
ENW-89829A2JF
Bluetooth Class I/Class II 3.3V 2.178Mbps Automotive 28-Pin SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Bluetooth Class I/Class II 3.3V 2.178Mbps Automotive 28-Pin SMD T/R
Search Keywords: ENW89829A2JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ENW-89829A2JF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:EU
-
ECCN:EAR99
-
Reel Pack:
10000 -
Dimension:9.5 x 9 x 1.8 mm
Product Guides
+
Frequently Asked Questions
Is ENW-89829A2JF RoHS compliant?
Yes, ENW-89829A2JF is RoHS compliant.
What is the lead time for ENW-89829A2JF?
The standard lead time for ENW-89829A2JF is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
39 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
2,500
$30.91
5,000
$15.79
7,500
$10.75
10,000 +
$10.53
Click for Quote
Log in
to unlock special pricing