- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Receivers, Transmitters, Transceivers ›
- ENW-89827A2JF
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic
ENW-89827A2JF
Bluetooth Class I/Class II 3.3V 2.178Mbps Automotive 28-Pin SMD T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Bluetooth Class I/Class II 3.3V 2.178Mbps Automotive 28-Pin SMD T/R
Search Keywords: ENW89827A2JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ENW-89827A2JF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620050
-
COO:EU
-
ECCN:EAR99
-
Reel Pack:
500 -
Dimension:9.5 x 9 x 1.8 mm
Product Guides
+
Frequently Asked Questions
Is ENW-89827A2JF discontinued?
Yes, ENW-89827A2JF from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ENW-89827A2JF?
The recommended replacement for ENW-89827A2JF is ENW-89823A3KF from Panasonic, available from OnlineComponents.com.
Is ENW-89827A2JF RoHS compliant?
Yes, ENW-89827A2JF is RoHS compliant.
What is the lead time for ENW-89827A2JF?
The standard lead time for ENW-89827A2JF is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.