- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Receivers, Transmitters, Transceivers ›
- ENW-89823A2JF
Description
+
Bluetooth Class I/Class II 3.3V 2.178Mbps T/R
Search Keywords: ENW89823A2JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ENW-89823A2JF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:EU
-
ECCN:EAR99
-
Reel Pack:
500 -
Dimension:9.5 x 9 x 1.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
125
$32.03
250
$16.96
375
$11.93
500 +
$11.69
Click for Quote
Log in
to unlock special pricing