- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ELL-4LG6R2NA
Description
+
Power Choke Shielded Wirewound 6.2uH 30% 100KHz 1.1A 0.14Ohm DCR 1515 T/R
Search Keywords: ELL4LG6R2NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ELL-4LG6R2NA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:SG
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:6.2 uH
-
Type:Power Choke
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:1.1 A
-
Maximum DC Resistance:140(Typ) mOhm
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
Price (USD)
Qty
Unit Price
1,000
$0.1854
3,000
$0.1813
6,000
$0.1786
9,000
$0.1759
12,000
$0.1733
27,000
$0.1707
51,000
$0.1681
102,000 +
$0.1656
Click for Quote
Log in
to unlock special pricing