- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ELL-4LG220MA
Panasonic
ELL-4LG220MA
Power Choke Shielded Wirewound 22uH 20% 100KHz 0.64A 0.39Ohm DCR 1515 T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ELL-4LG220MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SG
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:22 uH
-
Type:Power Choke
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:640 mA
-
Maximum DC Resistance:390(Typ) mOhm
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
-
Protection Style:Shielded
-
This product is discontinued, but still in stock.