Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ELL-4GG8R2N by Panasonic
Image is representational - see mfr. specs
Panasonic

ELL-4GG8R2N

Panasonic

Power Choke Shielded Wirewound 8.2uH 30% 100KHz 0.87A 0.22Ohm DCR 1515 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Power Choke Shielded Wirewound 8.2uH 30% 100KHz 0.87A 0.22Ohm DCR 1515 T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ELL-4GG8R2N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    SG
  • ECCN:
    EAR99
  • Inductance:
    8.2 uH
  • Type:
    Power Choke
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    870 mA
  • Maximum DC Resistance:
    220(Typ) mOhm
  • Operating Temperature:
    N/A
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,700
Can Ship immediately You may purchase in-stock quantity up to 1,700
Minimum Order:
2000
Available in less than min:
1700
Order Increment:
2000
ADD TO CART
Qty
Unit Price
1
€0.2246
2,000
€0.2043
4,000
€0.1941
6,000 +
€0.1844
Click for Quote
Log in to unlock special pricing