- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ELJ-RF3N9DF
Description
+
Inductor High Frequency Chip Laser Cut 3.9nH 0.3nH 100MHz 8Q-Factor Ceramic 360mA 150mOhm DCR 0402 T/R
Search Keywords: ELJRF3N9DF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ELJ-RF3N9DF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:3.9 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:0.3 nH
-
Technology:Laser Cut
-
Maximum DC Current:360 mA
-
Maximum DC Resistance:150 mOhm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
170
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
170
$0.0114
250
$0.0112
500
$0.0110
1,000
$0.0107
10,000 +
$0.0105
Click for Quote
Log in
to unlock special pricing