- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ELJ-RE27NJF2
Description
+
Inductor Chip Laser Cut 27nH 5% 100MHz 10Q-Factor Ceramic 300mA 550mOhm DCR 0603 T/R
Search Keywords: ELJRE27NJF2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ELJ-RE27NJF2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:27 nH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Laser Cut
-
Maximum DC Current:300 mA
-
Maximum DC Resistance:550 mOhm
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14,100
Can Ship immediately
Minimum Order Quantity:
90