- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ELJ-RE1N8ZFA
Description
+
Inductor High Frequency Chip Laser Cut 1.8nH 0.2nH 100MHz 8Q-Factor Ceramic 500mA 80mOhm DCR 0603 T/R
Search Keywords: ELJRE1N8ZFA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ELJ-RE1N8ZFA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:1.8 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:0.2 nH
-
Technology:Laser Cut
-
Maximum DC Current:500 mA
-
Maximum DC Resistance:80 mOhm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
850
Price (USD)
Qty
Unit Price
850
$0.0632
4,500
$0.0602
18,600
$0.0581
48,100
$0.0561
150,000 +
$0.0541
Click for Quote
Log in
to unlock special pricing