- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ELJ-QF6N8JF
Description
+
Inductor RF Chip Laser Cut 6.8nH 5% 100MHz 10Q-Factor Ceramic 320mA 300mOhm DCR 0402 T/R
Search Keywords: ELJQF6N8JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ELJ-QF6N8JF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:6.8 nH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Laser Cut
-
Maximum DC Current:320 mA
-
Maximum DC Resistance:300 mOhm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
451
Price (USD)
Qty
Unit Price
451
$0.1438
3,000
$0.1377
10,000 +
$0.1326
Click for Quote
Log in
to unlock special pricing