- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ELJ-QF18NJF
Panasonic
ELJ-QF18NJF
Inductor RF Chip Laser Cut 18nH 5% 100MHz 10Q-Factor Ceramic 240mA 700mOhm DCR 0402 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ELJ-QF18NJF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Inductance: | 18 nH |
| Type: | RF Chip |
| Tolerance: | 5 % |
| Technology: | Laser Cut |
| Maximum DC Current: | 240 mA |
| Maximum DC Resistance: | 700 mOhm |
| Operating Temperature: | -40 to 85 °C |
| Packaging: | Tape and Reel |
-
This product is discontinued, but still in stock.