- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ELJ-NC47NKF
Panasonic
ELJ-NC47NKF
Inductor High Frequency Chip Wirewound 47nH 10% 100MHz 15Q-Factor Ferrite 205mA 590mOhm DCR 1008 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ELJ-NC47NKF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:47 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:205 mA
-
Maximum DC Resistance:590 mOhm
-
Operating Temperature:-20 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
-
This product is discontinued, but still in stock.