- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ELJ-FB120KF
Panasonic
ELJ-FB120KF
Inductor General Purpose Chip Molded Wirewound 12uH 10% 1MHz 50Q-Factor Ferrite 225mA 1.9Ohm DCR 1812 T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ELJ-FB120KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:12 uH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:225 mA
-
Maximum DC Resistance:1.9 Ohm
-
Operating Temperature:-20 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:Molded
-
This product is discontinued, but still in stock.