- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ELG-TEAR47NA
Description
+
Inductor Power Shielded Multi-Layer 0.47uH 30% 1MHz 1.2A 0.1Ohm DCR 0805 T/R
Search Keywords: ELGTEAR47NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ELG-TEAR47NA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:0.47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Multi-Layer
-
Maximum DC Current:1.2 A
-
Maximum DC Resistance:0.1 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
4,000
$0.0554
8,000
$0.0542
12,000
$0.0533
28,000
$0.0525
52,000
$0.0517
100,000
$0.0510
152,000
$0.0502
252,000 +
$0.0495
Click for Quote
Log in
to unlock special pricing