- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ELG-TEA2R2NA
Description
+
Inductor Power Shielded Multi-Layer 2.2uH 30% 1MHz 0.8A 0.2Ohm DCR 0805 T/R
Search Keywords: ELGTEA2R2NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ELG-TEA2R2NA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Multi-Layer
-
Maximum DC Current:0.8 A
-
Maximum DC Resistance:0.2 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,735
Can Ship immediately
Buy all 1,735 in-stock or the regular minimum order quantity of 4000
Stock lot only:
1735
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
1
$0.0768
4,000
$0.0698
8,000
$0.0667
12,000
$0.0648
28,000
$0.0622
52,000
$0.0612
100,000
$0.0603
152,000
$0.0594
252,000 +
$0.0585
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT