- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- ELF-17N017A
Panasonic
ELF-17N017A
Common Mode Chokes Dual 2.3mH 1.7A 126mOhm DCR Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ELF-17N017A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Family:N
-
Configuration:Dual
-
Dimension:23.2 x 15.5 x 22.5 mm
-
Attenuation:N/A
-
This product is discontinued, but still in stock.