- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- ELC-09D470F
Description
+
Choke Wirewound 47uH 10% 10KHz Ferrite 1.2A 110mOhm DCR RDL
Search Keywords: ELC09D470F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ELC-09D470F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Inductance:47 uH
-
Type:Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:0.11(Typ) Ohm
-
Maximum DC Current:1.2 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
Buy all 28 in-stock or the regular minimum order quantity of 500
Stock lot only:
28
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
1
$0.2274
500
$0.2067
1,000
$0.2002
2,500
$0.1958
5,000
$0.1929
7,500
$0.1900
25,000
$0.1870
50,000 +
$0.1842
Click for Quote
Log in
to unlock special pricing