- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEV-TG1V681UM
Description
+
Cap Aluminum Lytic 680uF 35V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C Automotive T/R
Search Keywords: EEVTG1V681UM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEV-TG1V681UM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:16 x 16.5 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
125
Order Increment:
125
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
125
$0.887
250
$0.869
500
$0.851
1,000
$0.833
2,500
$0.809
5,000
$0.791
7,500
$0.781
10,000 +
$0.773
Click for Quote
Log in
to unlock special pricing