- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEV-TG1V331Q
Description
+
Cap Aluminum Lytic 330uF 35V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C Automotive T/R
Search Keywords: EEVTG1V331Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEV-TG1V331Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
200 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:12.5 x 13.5 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
200
$0.553
400
$0.544
1,000
$0.532
2,600
$0.510
5,000
$0.509
7,600
$0.503
10,000
$0.502
15,000 +
$0.500
Click for Quote
Log in
to unlock special pricing