- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEV-TG1V102M
Panasonic
EEV-TG1V102M
Cap Aluminum Lytic 1000uF 35V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1000uF 35V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C Automotive T/R
Search Keywords: EEVTG1V102M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEV-TG1V102M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:18 x 16.5 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEV-TG1V102M RoHS compliant?
Yes, EEV-TG1V102M is RoHS compliant.
What is the lead time for EEV-TG1V102M?
The standard lead time for EEV-TG1V102M is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 1/25/27
Minimum Order Quantity:
125
Order Increment:
125
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
125
$1.38
250
$1.37
500
$1.32
1,000
$1.27
2,500
$1.21
5,000
$1.18
7,500
$1.17
10,000 +
$1.16
Click for Quote
Log in
to unlock special pricing