- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEV-TG1K471M
Description
+
Cap Aluminum Lytic 470uF 80V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C Automotive T/R
Search Keywords: EEVTG1K471M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEV-TG1K471M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:18 x 16.5 mm
-
Termination Style:N/R
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
On Order:
500
can ship 6/15/26
Minimum Order Quantity:
125
Order Increment:
125
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
125
$1.588
250
$1.489
500
$1.386
1,000
$1.290
2,500
$1.227
5,000
$1.205
7,500
$1.199
10,000 +
$1.193
Click for Quote
Log in
to unlock special pricing